Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369,600 In Stock 1,497,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
31,490 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 350MHz | 150°C (TJ) | Surface Mount | SC-85 | UMT3F |