Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,017 In Stock This product has a maximum purchase limit | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 200MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
3,421 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.93389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN - Darlington | 4 A | 80 V | 2.5V @ 8mA, 2A | 10µA | 500 @ 2A, 4V | 1.75 W | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |