Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,163 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
55,906 In Stock 117,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
10,146 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.38542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 200 mW | 80MHz | 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV |