Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,319 In Stock 663,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 40 V | 330mV @ 100mA, 1.5A | 100nA | 300 @ 100mA, 2V | 625 mW | 190MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,947 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-SMD, No Lead | UB |