BCX51-16,115 | |
---|---|
DigiKey Part Number | 1727-6208-2-ND - Tape & Reel (TR) 1727-6208-1-ND - Cut Tape (CT) 1727-6208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-16,115 |
Description | TRANS PNP 45V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX51-16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13380 | ¥113.38 |
500 | ¥1.00504 | ¥502.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78223 | ¥782.23 |
2,000 | ¥0.70005 | ¥1,400.10 |
5,000 | ¥0.68442 | ¥3,422.10 |
10,000 | ¥0.60620 | ¥6,062.00 |
25,000 | ¥0.59838 | ¥14,959.50 |
50,000 | ¥0.50843 | ¥25,421.50 |
100,000 | ¥0.50060 | ¥50,060.00 |