Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,075 In Stock 54,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 1 A | 120 V | 1.5V @ 5mA, 2A | 10µA | 3000 @ 1A, 5V | 1.5 W | 120MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
24,000 Marketplace | Unavailable | - | Bulk | Active | PNP - Darlington | 1.2 A | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 350 mW | 125MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |