PMBT2907A,215

DigiKey Part Number
1727-2958-2-ND - Tape & Reel (TR)
1727-2958-1-ND - Cut Tape (CT)
1727-2958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT2907A,215
Description
TRANS PNP 60V 0.6A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT2907A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.78800¥7.88
100¥0.42440¥42.44
500¥0.33364¥166.82
1,000¥0.23168¥231.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19195¥575.85
6,000¥0.18151¥1,089.06
9,000¥0.15447¥1,390.23
30,000¥0.14289¥4,286.70
75,000¥0.12358¥9,268.50
150,000¥0.10273¥15,409.50
Manufacturers Standard Package