Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
908,529 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
115,095 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,941 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 30 V | 400mV @ 10mA, 200mA | 200nA (ICBO) | 200 @ 100mA, 2V | 150 mW | 520MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | EMT3 | ||
2,937 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 30 V | 300mV @ 10mA, 200mA | 200nA (ICBO) | 200 @ 100mA, 2V | 150 mW | 360MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | EMT3 |