Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,105 In Stock 1,533,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA | 420 @ 2mA, 5V | 300 mW | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,450,610 In Stock 2,529,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.21641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
369,563 In Stock 468,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
12,138 In Stock 1,260,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 |