Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,324,433 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
33,893 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |