PBSS8110Z,135 | |
---|---|
DigiKey Part Number | 1727-5367-2-ND - Tape & Reel (TR) 1727-5367-1-ND - Cut Tape (CT) 1727-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110Z,135 |
Description | TRANS NPN 100V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8110Z,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 1.4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.70440 | ¥170.44 |
500 | ¥1.57776 | ¥788.88 |
1,000 | ¥1.07286 | ¥1,072.86 |
2,000 | ¥0.98768 | ¥1,975.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98766 | ¥3,950.64 |
8,000 | ¥0.94664 | ¥7,573.12 |
12,000 | ¥0.85198 | ¥10,223.76 |
28,000 | ¥0.83936 | ¥23,502.08 |
100,000 | ¥0.80497 | ¥80,497.00 |