Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,961 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 6 A | 100 V | 340mV @ 500mA, 5A | 10nA (ICBO) | 100 @ 2A, 2V | 3 W | 130MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
7,301 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.90366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 80 V | 300mV @ 100mA, 2A | 1µA (ICBO) | 120 @ 500mA, 3V | 10 W | 200MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
2,137 In Stock | 1 : ¥20.52000 Cut Tape (CT) 2,500 : ¥8.59977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 7 A | 50 V | 400mV @ 150mA, 3A | 1µA (ICBO) | 180 @ 1mA, 3V | 10 W | 230MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
295 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥0.79972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 2.2 W | 100MHz | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 |