Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270,919 In Stock 11,430,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
431,509 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.66705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 330 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
83,217 In Stock 157,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.38807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 500 mA | 300 V | 500mV @ 10mA, 100mA | 100nA (ICBO) | 50 @ 100mA, 5V | 2 W | 30MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |