Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,964 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.90546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1.15 W | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 40 V | 150mV @ 400mA, 4A | 100nA (ICBO) | 200 @ 2A, 2V | 875 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-WDFN Exposed Pad | 3-WDFN (2x2) |