Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,379 In Stock 1,575 Factory | 1 : ¥7.14000 Tube | - | Tube | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,290 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,800 : ¥3.13806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |