MMBT3904-7-F

DigiKey Part Number
MMBT3904-FDITR-ND - Tape & Reel (TR)
MMBT3904-FDICT-ND - Cut Tape (CT)
MMBT3904-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904-7-F
Description
TRANS NPN 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.70600¥7.06
100¥0.38340¥38.34
500¥0.30096¥150.48
1,000¥0.20893¥208.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17308¥519.24
6,000¥0.16367¥982.02
9,000¥0.13930¥1,253.70
30,000¥0.12885¥3,865.50
75,000¥0.11144¥8,358.00
150,000¥0.09263¥13,894.50
Manufacturers Standard Package