Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,400 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.46522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 500mV @ 150mA, 3A | 100nA (ICBO) | 160 @ 1A, 2V | 1.4 W | 130MHz | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
11,835 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.40650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 50 V | 550mV @ 300mA, 3A | 100nA (ICBO) | 110 @ 2A, 2V | 1.4 W | - | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |