2N4036 PBFREE

DigiKey Part Number
1514-2N4036PBFREE-ND
Manufacturer
Manufacturer Product Number
2N4036 PBFREE
Description
TRANS PNP 65V 1A TO39
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 1 A 60MHz 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥18.32400¥183.24
500¥12.34038¥6,170.19
1,000¥10.47066¥10,470.66
5,000¥9.57316¥47,865.80
Manufacturers Standard Package