KSD1691GSTU | |
---|---|
DigiKey Part Number | 488-KSD1691GSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD1691GSTU |
Description | TRANS NPN 60V 5A TO126-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 1.3 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 1V | |
Power - Max | 1.3 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.50640 | ¥450.64 |
500 | ¥3.81986 | ¥1,909.93 |
1,920 | ¥3.11160 | ¥5,974.27 |
3,840 | ¥2.92921 | ¥11,248.17 |
5,760 | ¥2.78972 | ¥16,068.79 |
11,520 | ¥2.66097 | ¥30,654.37 |