Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,099 In Stock | 1 : ¥3.28000 Bulk | - | Bulk | Active | NPN | 1 A | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,751 In Stock 2,000 Factory | 1 : ¥6.24000 Bulk | - | Bulk | Active | NPN - Darlington | 4 A | 80 V | 2.8V @ 40mA, 2A | 500µA | 750 @ 2A, 3V | 40 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
1,793 In Stock 7,680 Factory | 1 : ¥10.43000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 60 V | 2.5V @ 30mA, 1.5A | 100µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 |