Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,421 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.73071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 60 V | 500mV @ 200mA, 2A | 100nA (ICBO) | 75 @ 1A, 2V | 800 mW | 75MHz | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
2,580 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.21558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 400mV @ 100mA, 1A | 100nA (ICBO) | 100 @ 100mA, 5V | 500 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP |