Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,482 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.86528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiplexer | 1 x 2:1 | 1 | 32mA, 32mA | Single Supply | 1.65V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | |||
7,515 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.90263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiplexer/Demultiplexer | 4 x 1:2 | 4 | - | Single Supply | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
28,342 In Stock 126,522 Marketplace | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥4.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Bus Switch | 1 x 1:1 | 1 | - | Single Supply | 2.3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |