Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,793 In Stock | 1 : ¥6.97000 Cut Tape (CT) 2,500 : ¥2.70165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
4,762 In Stock 54,037 Marketplace | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥2.76290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Multiplexer | 1 x 8:1 | 1 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
1,203 In Stock | 1 : ¥7.72000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
1,874 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder/Demultiplexer | 1 x 2:4 | 2 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO |