QS3861PAG

DigiKey Part Number
800-2197-ND
Manufacturer
Manufacturer Product Number
QS3861PAG
Description
IC BUS SWITCH 10 X 1:1 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.18000¥13.18
10¥11.83300¥118.33
62¥11.16210¥692.05
124¥9.51000¥1,179.24
310¥8.92916¥2,768.04
558¥7.81315¥4,359.74
1,054¥6.47370¥6,823.28
2,542¥6.02727¥15,321.32
5,022¥5.80403¥29,147.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.