SN74CB3T3125PW | |
---|---|
DigiKey Part Number | 296-33856-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125PW |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.86100 | ¥178.61 |
90 | ¥14.35667 | ¥1,292.10 |
270 | ¥13.48041 | ¥3,639.71 |
540 | ¥11.79528 | ¥6,369.45 |
1,080 | ¥9.77325 | ¥10,555.11 |
2,520 | ¥9.09927 | ¥22,930.16 |
5,040 | ¥8.76224 | ¥44,161.69 |