Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,724 In Stock | 1 : ¥5.44000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
916 In Stock | 1 : ¥7.55000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 2:4 | 2 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |