SN74LS138N

DigiKey Part Number
296-1639-5-ND
Manufacturer
Manufacturer Product Number
SN74LS138N
Description
IC DECODER/DEMUX 1X3:8 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS138N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.89600¥68.96
25¥6.54800¥163.70
100¥5.37820¥537.82
250¥5.02736¥1,256.84
500¥4.44282¥2,221.41
1,000¥3.50747¥3,507.47
2,500¥3.27364¥8,184.10
5,000¥3.10996¥15,549.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.