SN74LV138AD

DigiKey Part Number
296-1676-5-ND
Manufacturer
Manufacturer Product Number
SN74LV138AD
Description
IC DECODER/DEMUX 1X3:8 16SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥9.59700¥95.97
25¥8.15040¥203.76
100¥6.51010¥651.01
250¥5.71020¥1,427.55
500¥5.22108¥2,610.54
1,000¥4.81397¥4,813.97
2,500¥4.37912¥10,947.80
5,000¥4.11405¥20,570.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,157In Stock
Ships from Rochester Electronics, LLC