Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,974 In Stock | 1 : ¥7.99000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
1,263 In Stock | 1 : ¥8.50000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 24mA, 24mA | Single Supply | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |