SN74CB3T3384PW | |
---|---|
DigiKey Part Number | 296-33858-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3384PW |
Description | IC BUS SWITCH 5 X 1:1 24TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3384PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
60 | ¥11.59083 | ¥695.45 |
120 | ¥9.87517 | ¥1,185.02 |
300 | ¥9.27270 | ¥2,781.81 |
540 | ¥8.11357 | ¥4,381.33 |
1,020 | ¥6.72275 | ¥6,857.20 |
2,520 | ¥6.25908 | ¥15,772.88 |
5,040 | ¥6.02726 | ¥30,377.39 |