Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,889 In Stock | 1 : ¥32.80000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 20.4 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
2,876 In Stock | 1 : ¥29.76000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 33.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
919 In Stock | 1 : ¥29.76000 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 22 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
2,681 In Stock | 1 : ¥32.80000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 20.4 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
2,380 In Stock | 1 : ¥32.80000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 22 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
378 In Stock | 1 : ¥32.80000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 9 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 9 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
970 In Stock | 1 : ¥33.97000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 6.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 18 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
1,484 In Stock 3,200 Factory | 1 : ¥46.66000 Cut Tape (CT) 400 : ¥31.10160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 33.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
919 In Stock | 1 : ¥46.66000 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 22 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
770 In Stock | 1 : ¥29.76000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 33.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
703 In Stock | 1 : ¥44.42000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 9 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 9 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
1,099 In Stock | 1 : ¥46.66000 Cut Tape (CT) 400 : ¥24.05753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 20.4 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
95 In Stock | 1 : ¥46.66000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 20.4 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
3 In Stock | 1 : ¥46.66000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 9 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 9 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock Check Lead Time | 800 : ¥29.15774 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 9 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 9 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥31.09656 Bulk | Bulk | Active | Surface Mount | 9VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | - | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock Check Lead Time | 800 : ¥33.31764 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | - | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock Check Lead Time | 800 : ¥33.31764 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 9VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | - | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | - | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 6.3 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 18 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 9 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 9 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 6.3 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 18 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 33.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 33.7 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 22 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 20.4 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - |