Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥77.67000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
708 In Stock | 1 : ¥88.31000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
355 In Stock 2,040 Factory | 1 : ¥94.93000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
139 In Stock | 1 : ¥99.84000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
303 In Stock 3,240 Factory | 1 : ¥160.62000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
228 In Stock 230 Factory | 1 : ¥176.17000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
58 In Stock 2,210 Factory | 1 : ¥187.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
24 In Stock | 1 : ¥281.20000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
29 In Stock 70 Factory | 1 : ¥82.62000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
30 In Stock 1,520 Factory | 1 : ¥152.22000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
10 In Stock 330 Factory | 1 : ¥152.22000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
33 In Stock 990 Factory | 1 : ¥253.08000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
7 In Stock | 1 : ¥424.39000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
38 In Stock | 1 : ¥96.72000 Bulk | Bulk | Obsolete | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥74.33000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
1 In Stock | 1 : ¥171.19000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
5 In Stock | 1 : ¥246.70000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
4 In Stock | 1 : ¥373.02000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 17.5 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - |