G6SK-2F-TR DC12

DigiKey Part Number
39-G6SK-2F-TRDC12TR-ND - Tape & Reel (TR)
39-G6SK-2F-TRDC12CT-ND - Cut Tape (CT)
39-G6SK-2F-TRDC12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6SK-2F-TR DC12
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6SK-2F-TR DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
16.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.07000¥44.07
10¥41.30400¥413.04
25¥36.71880¥917.97
50¥34.88100¥1,744.05
100¥33.04590¥3,304.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥29.37405¥11,749.62
800¥27.53811¥22,030.49
1,200¥25.70226¥30,842.71
2,800¥25.24329¥70,681.21
Manufacturers Standard Package