Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥79.19000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
138 In Stock 40 Factory | 1 : ¥88.31000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
45 In Stock | 1 : ¥1,134.48000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) x 4 | 2 A | 380VAC, 125VDC - Max | 760VA, 250W | 10.7 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | CE, CSA, UR, VDE | General Purpose | - | - | |||
52 In Stock 2,210 Factory | 1 : ¥187.52000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
36 In Stock | 1 : ¥240.61000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 18.5 VDC | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
1 In Stock 8 Factory | 1 : ¥492.92000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 21 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 7 ms | 11 ms | -20°C ~ 40°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - |