Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,390 In Stock 12,500 Factory | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
2,323 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 250VA, 120W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | General Purpose | - | - |