Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,311 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 250VA, 120W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | General Purpose | - | - | |||
15,344 In Stock | 1 : ¥17.07000 Cut Tape (CT) 900 : ¥10.69770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - |