Signal Relays, Up to 2 Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
EE2-Series-Non-Latching
EE2-24NU-L
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
21,416
In Stock
1 : ¥25.47000
Cut Tape (CT)
500 : ¥15.92632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
8.3 mA
Non Latching
-
Gull Wing
-
-
18 VDC
2.4 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
EE2-Series-Non-Latching
EE2-24NUH-L
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
3,690
In Stock
1 : ¥25.47000
Cut Tape (CT)
500 : ¥15.92632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
8.3 mA
Non Latching
-
Gull Wing
-
-
18 VDC
2.4 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.