Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,474 In Stock 114,000 Factory | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,064 In Stock 3,000 Factory | 1 : ¥21.81000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - |