Signal Relays, Up to 2 Amps

Results: 2
Manufacturer
KEMETPanasonic Electric Works
Series
AGNEE2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating (Current)
1 A2 A
Switching Voltage
125VAC, 110VDC - Max250VAC, 220VDC - Max
Load - Max Switching
125VA, 110W500VA, 440W
Coil Type
Latching, Dual CoilNon Latching
Seal Rating
-Sealed - Fully
Must Release Voltage
1.2 VDC-
Operate Time
2 ms4 ms
Release Time
1 ms4 ms
Contact Material
Silver Alloy, Gold AlloySilver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURusCSA, TUV, UL
Relay Type
General PurposeTelecom
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AGQ210A, AGN210S Series
AGN200S12Z
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
29,764
In Stock
1 : ¥17.07000
Cut Tape (CT)
500 : ¥10.69776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
EE2-Series-Non-Latching
EE2-12TNUH-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
6,129
In Stock
1 : ¥28.33000
Cut Tape (CT)
500 : ¥14.60076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.7 mA
Latching, Dual Coil
-
Gull Wing
-
-
9 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.