Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,552 In Stock | 1 : ¥10.37000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
5,112 In Stock | 1 : ¥10.82000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
10,352 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 250VA, 120W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | General Purpose | - | - | |||
9,707 In Stock | 1 : ¥11.26000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
14,559 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 250VA, 120W | 29.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | General Purpose | - | - | |||
9,151 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 250VA, 120W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | General Purpose | - | - | |||
31,723 In Stock | 1 : ¥12.07000 Cut Tape (CT) 900 : ¥8.82660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
22,520 In Stock | 1 : ¥12.42000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
22,380 In Stock 12,500 Factory | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,411 In Stock | 1 : ¥16.45000 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
97,665 In Stock | Active | Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
53,818 In Stock | 1 : ¥17.07000 Cut Tape (CT) 900 : ¥10.69491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
41,358 In Stock 4,800 Factory | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
37,856 In Stock | 1 : ¥17.07000 Cut Tape (CT) 500 : ¥10.69776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 31 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
29,764 In Stock | 1 : ¥17.07000 Cut Tape (CT) 500 : ¥10.69776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
26,675 In Stock | 1 : ¥17.07000 Cut Tape (CT) 500 : ¥10.67898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 22.2 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
18,037 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 9.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
15,294 In Stock | 1 : ¥17.07000 Cut Tape (CT) 900 : ¥10.69770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
13,563 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
12,141 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
12,110 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
10,999 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
8,726 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
3,788 In Stock | 1 : ¥17.07000 Cut Tape (CT) 900 : ¥10.69780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - | |||
3,435 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | 125VA, 110W | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | BSI, cURus | Telecom | - | - |