Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥77.67000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
708 In Stock | 1 : ¥88.31000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
139 In Stock | 1 : ¥99.84000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
138 In Stock 40 Factory | 1 : ¥88.31000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - |