Signal Relays, Up to 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
DSG6E
Packaging
BoxTube
Coil Voltage
5VDC12VDC
Coil Current
16.7 mA18 mA
Coil Type
Latching, Single CoilNon Latching
Must Operate Voltage
4 VDC8.4 VDC
Must Release Voltage
1.2 VDC-
Operate Time
5 ms10 ms
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
1,867
In Stock
1 : ¥48.54000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
8.4 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
DS1E
DS1E-SL-DC5V
RELAY GENERAL PURPOSE SPDT 2A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ¥48.03280
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
18 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
4 VDC
-
10 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.