Signal Relays, Up to 2 Amps

Results: 4
Series
G6AG6K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Coil Voltage
5VDC24VDC
Contact Rating (Current)
1 A2 A
Switching Voltage
125VAC, 60VDC - Max250VAC, 220VDC - Max
Load - Max Switching
125VA, 60W500VA, 440W
Coil Current
4.6 mA8.3 mA21.1 mA
Termination Style
Gull WingJ LeadPC Pin
Seal Rating
-Sealed - Fully
Must Operate Voltage
4 VDC16.8 VDC19.2 VDC
Must Release Voltage
0.5 VDC2.4 VDC
Operate Time
3 ms5 ms
Relay Type
General PurposeTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
29,869
In Stock
1 : ¥40.13000
Cut Tape (CT)
900 : ¥25.08976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
4.6 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
19.2 VDC
2.4 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
23,332
In Stock
19,800
Factory
1 : ¥40.13000
Cut Tape (CT)
900 : ¥25.08976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
21.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
4 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
4,649
In Stock
3,500
Factory
1 : ¥40.13000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
21.1 mA
Non Latching
-
J Lead
Sealed - Fully
-
4 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
151
In Stock
1 : ¥56.67000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
8.3 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
2.4 VDC
5 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
Showing
of 4

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.