2903345 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 32
Unit Price: ¥82.62000
Datasheet

2903345

DigiKey Part Number
277-17683-ND
Manufacturer
Manufacturer Product Number
2903345
Description
RELAY GEN PURPOSE DPDT 50MA 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Coil Voltage
24VAC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
33 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
727 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.67000¥93.67