Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,180 In Stock | 1 : ¥21.90000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28.1 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
2,859 In Stock | 1 : ¥28.42000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
7,847 In Stock | 1 : ¥52.65000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 120VAC, 30VDC - Max | 120VA, 30W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 5 ms | 5 ms | -30°C ~ 80°C | Silver Nickel (AgNi) | CSA, UR | Telecom | - | - | |||
2,921 In Stock | 1 : ¥19.93000 Tube | Tube | Last Time Buy | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 60VDC - Max | 60W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
3,048 In Stock | 1 : ¥53.09000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 30VDC - Max | 120VA, 30W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 5 ms | 5 ms | -30°C ~ 80°C | Silver Nickel (AgNi) | CSA, UR | Telecom | - | - | |||
0 In Stock Check Lead Time | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - |