Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
598 In Stock | 1 : ¥79.65000 Cut Tape (CT) 250 : ¥56.86584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ReDriver | USB | - | - | 10Gbps | - | - | Input Equalization | 10 pF | 3V ~ 3.6V | - | 0°C ~ 70°C | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x4) | ||
1,331 In Stock 27,500 Factory | 1 : ¥9.95000 Cut Tape (CT) 2,500 : ¥4.20706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 6 pF | 3V ~ 5.5V | 3mA | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |