Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,348 In Stock | 1 : ¥76.26000 Cut Tape (CT) 2,500 : ¥41.63461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | LVDS | LVDS | LVDS | 400Mbps | 1 | 2.0ns | - | 3V ~ 3.6V | 10mA | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,587 In Stock | 1 : ¥60.26000 Cut Tape (CT) 2,500 : ¥32.90434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 1MHz | 4 | 100ns | - | 2.7V ~ 5.5V | 1µA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |