Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,710 In Stock | 1 : ¥93.92000 Cut Tape (CT) 3,000 : ¥43.53218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | DisplayPort, PCI Express, SAS, SATA | Differential | Differential | 32Gbps | 4 x 1:2 | 90ps | Input Equalization, Output De-Emphasis | 1.6 pF | 3V ~ 3.6V | - | 0°C ~ 85°C (TA) | - | 42-WFQFN Exposed Pad | 42-WQFN (3.5x9) | ||
0 In Stock Check Lead Time | 3,000 : ¥42.70160 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Buffer, ReDriver | PCI Express® | Differential | Differential | 32Gbps | 4 | 90ps | Input Equalization, Output De-Emphasis | 1.6 pF | 3V ~ 3.6V | - | 0°C ~ 85°C (TA) | Surface Mount | 42-WFQFN Exposed Pad | 42-WQFN (3.5x9) |