MAX20326EFS+T | |
---|---|
DigiKey Part Number | 175-MAX20326EFS+TTR-ND - Tape & Reel (TR) 175-MAX20326EFS+TCT-ND - Cut Tape (CT) 175-MAX20326EFS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20326EFS+T |
Description | DL PRECISION BUS ACCELERATOR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Accelerator 2 Channel 1MHz 4-FC2QFN (1.25x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20326EFS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 1-Wire® Bus | |
Output | 1-Wire® Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 13 pF | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Supply | 11µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN | |
Supplier Device Package | 4-FC2QFN (1.25x1.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥9.47890 | ¥947.89 |
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.83064 | ¥3,915.32 |
1,000 | ¥6.18208 | ¥6,182.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.10073 | ¥12,751.83 |