Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : ¥74.81000 Tube | - | Tube | Active | Buffer, Multiplexer | I2C - Hotswap | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 x 1:4 | - | - | 20 pF | 2.9V ~ 5.5V | 7.3mA | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-SSOP | ||
45 In Stock | 1 : ¥74.81000 Tube | - | Tube | Active | Buffer, Multiplexer | I2C - Hotswap | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 x 1:4 | - | - | 20 pF | 2.9V ~ 5.5V | 7.3mA | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
90 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | Buffer, Multiplexer | I2C - Hotswap | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 x 1:4 | - | - | 20 pF | 2.9V ~ 5.5V | 7.3mA | 0°C ~ 70°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
78 In Stock | 1 : ¥67.84000 Tube | - | Tube | Active | Buffer, Accelerator | I2C - Hotswap | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 10 pF | 2.9V ~ 5.5V | 8.1mA | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |